- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CR3000A30M005
CR3000A30M005
Woodhead / Molex
Cable Assembly THHN 0.05m 10AWG Quick Change 3 POS F Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly THHN 0.05m 10AWG Quick Change 3 POS F Quick-Change®
Search Keywords: CR3000A30M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:CR3000A30M005
-
Alias/AKA:1300660110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
27 Weeks
can ship
11/26/26