- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C18309W21
C18309W21
Woodhead / Molex
Valve Connector - 18mm - 3Poles +Gnd
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Valve Connector - 18mm - 3Poles +Gnd
Search Keywords: C18309W21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:C18309W21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
21
$3.05
50
$2.99
100
$2.92
200 +
$2.86
Click for Quote
Log in
to unlock special pricing