- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- C18211W21SA
C18211W21SA
Woodhead / Molex
Valve Connector - 18mm - 2Poles +Gnd
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Valve Connector - 18mm - 2Poles +Gnd
Search Keywords: C18211W21SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:C18211W21SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Minimum Order Quantity:
51
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$3.24
50
$3.17
100
$3.11
200 +
$3.05
Click for Quote
Log in
to unlock special pricing