- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C18209N62
C18209N62
Woodhead / Molex
Mains Power Connector 10A 250VAC/300VDC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 10A 250VAC/300VDC Male
Search Keywords: C18209N62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:C18209N62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$0.60
2,000
$0.57
3,000
$0.56
6,000
$0.54
18,000 +
$0.51
Click for Quote
Log in
to unlock special pricing