- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- BM5G70PP4M050
BM5G70PP4M050
Woodhead / Molex
Cable Assembly 5m 24AWG 2M12 Circular to D-Sub 10 to 9 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 5m 24AWG 2M12 Circular to D-Sub 10 to 9 POS F-M
Search Keywords: BM5G70PP4M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:BM5G70PP4M050
-
Alias/AKA:1200980180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/1/26