- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 998L-1533
998L-1533
Woodhead / Molex
Reel - 12/3 SJTOW - 10.67m Cord Length - NEMA L5-20 Locking Plug - 20A Single NEMA 5-20 Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reel - 12/3 SJTOW - 10.67m Cord Length - NEMA L5-20 Locking Plug - 20A Single NEMA 5-20 Connector
Search Keywords: 998L1533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:998L-1533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$677.68
3
$632.74
5 +
$623.25
Click for Quote
Log in
to unlock special pricing