- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 997L-3000
997L-3000
Woodhead / Molex
Reel - 12/3 SJTOW - 10.67m Cord Length - NEMA L5-15 Locking Plug - NEMA 5-15 15A Box - Dual-Sided Duplex
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reel - 12/3 SJTOW - 10.67m Cord Length - NEMA L5-15 Locking Plug - NEMA 5-15 15A Box - Dual-Sided Duplex
Search Keywords: 997L3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:997L-3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/8/26