- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 997L-2547
997L-2547
Woodhead / Molex
Reel - 12/3 SJTOW - 10.67m Cord Length - NEMA L5-15 Locking Plug - NEMA 5-15 15A Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reel - 12/3 SJTOW - 10.67m Cord Length - NEMA L5-15 Locking Plug - NEMA 5-15 15A Connector
Search Keywords: 997L2547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:997L-2547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$667.44
3
$623.18
5 +
$613.83
Click for Quote
Log in
to unlock special pricing