- Home ›
- All Products›
- 990A-118
990A-118
Woodhead / Molex
Cable Reel with 100W Incandescent Hand Lamp and Nylon Guard 13.716m Cable
Accessories Notify Me
RoHS Compliant
Description
+
Cable Reel with 100W Incandescent Hand Lamp and Nylon Guard 13.716m Cable
Search Keywords: 990A118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:990A-118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$919.49
3
$870.63
5 +
$847.41
Click for Quote
Log in
to unlock special pricing