- Home ›
- All Products›
- 990-1610S
990-1610S
Woodhead / Molex
Woodhead Standard Duty Reel, 14/3 SJTOW Cord, 13.72m (45.0') Cord Length with 30W Maximum Low Volt Incandescent Spot Light
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead Standard Duty Reel, 14/3 SJTOW Cord, 13.72m (45.0') Cord Length with 30W Maximum Low Volt Incandescent Spot Light
Search Keywords: 9901610S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:990-1610S
-
Alias/AKA:1300910055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26