- Home ›
- All Products›
- 965
Woodhead / Molex
965
Woodhead Standard Duty Reel, 16/3 SJTOW Cord, 10.67m (35.0') Cord Length with 30W Maximum Low Volt Incandescent Spot Light
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead Standard Duty Reel, 16/3 SJTOW Cord, 10.67m (35.0') Cord Length with 30W Maximum Low Volt Incandescent Spot Light
Search Keywords: 965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:965
-
Alias/AKA:1300900018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 965 RoHS compliant?
Yes, 965 is RoHS compliant.
What is the lead time for 965?
The standard lead time for 965 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26