Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

945-3

Multi-Conductor Cable 3Conductors 12AWG 0.457m 18A 600V Super-Safeway Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 3Conductors 12AWG 0.457m 18A 600V Super-Safeway Carton
Search Keywords: 9453
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 945-3
Alias/AKA: 1300900009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 3
Cable Length: 0.457 m
Maximum Current Rating: 18 A
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 945-3 RoHS compliant?
Yes, 945-3 is RoHS compliant.
What is the lead time for 945-3?
The standard lead time for 945-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$1,343.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!