- Home ›
- All Products›
- 935990009
935990009
Woodhead / Molex
Cable Assembly TPE 14AWG 8m 8 Position Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TPE 14AWG 8m 8 Position Circular Plug
Search Keywords: 935990009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:935990009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$151.25
2
$148.23
4 +
$145.26
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cables M/MP HDC S-QD 8 CONN W/14/4 TPE CBL 8M
In Stock:
197
Minimum Order:
2