- Home ›
- All Products›
- 92782
Woodhead / Molex
92782
Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 14/8 SOW, 27.43m (90.0') Cord Length with Flying L ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 92782 |
| Alias/AKA: | 1300850381 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |