- Home ›
- All Products›
- 92642
92642
Woodhead / Molex
Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 14/4 SOW, 33.53m (110.0') Cord Length with Flying ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 14/4 SOW, 33.53m (110.0') Cord Length with Flying Leads
Search Keywords: 92642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:92642
-
Alias/AKA:1300850363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26