- Home ›
- All Products›
- 92583N
Woodhead / Molex
92583N
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 12/8 SOW, 15.24m (50.0') Cord Length with Flying Le ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:92583N
-
Alias/AKA:1300840152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1