- Home ›
- All Products›
- 92561N
92561N
Woodhead / Molex
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 16/6 SOW, 21.34m (70.0') Cord Length with Flying Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 16/6 SOW, 21.34m (70.0') Cord Length with Flying Leads
Search Keywords: 92561N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:92561N
-
Alias/AKA:1300840146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26