- Home ›
- All Products›
- 92545BN
92545BN
Woodhead / Molex
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 8/4 Type W, 12.19m (40.0') Cord Length with Flying ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 8/4 Type W, 12.19m (40.0') Cord Length with Flying Leads
Search Keywords: 92545BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:92545BN
-
Alias/AKA:1300840144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26