- Home ›
- All Products›
- 92544AN
92544AN
Woodhead / Molex
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 10/4 SOW, 15.24m (50.0') Cord Length with Flying Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 10/4 SOW, 15.24m (50.0') Cord Length with Flying Leads
Search Keywords: 92544AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:92544AN
-
Alias/AKA:1300840141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26