- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9253-1610S
9253-1610S
Woodhead / Molex
Woodhead POW-R-MITE Industrial Duty Cable Reel, 14/3 SOW, 7.62m (25.0') Cord Length with 30W Maximum Incandescent...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Industrial Duty Cable Reel, 14/3 SOW, 7.62m (25.0') Cord Length with 30W Maximum Incandescent...
Search Keywords: 92531610S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:9253-1610S
-
Alias/AKA:1300830245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2,776.60
3 +
$2,637.77
Click for Quote
Log in
to unlock special pricing