- Home ›
- All Products›
- 9224-106US
9224-106US
Woodhead / Molex
Woodhead POW-R-MITE Industrial Duty Cable Reel, 16/3 SOW, 9.14m (30.0') Cord Length with 100W Maximum Incandescent Hand Lamp, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Industrial Duty Cable Reel, 16/3 SOW, 9.14m (30.0') Cord Length with 100W Maximum Incandescent Hand Lamp, Power Switch and Ball Stop
Search Keywords: 9224106US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:9224-106US
-
Alias/AKA:1300830763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26