- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 8R3A00A18M033
8R3A00A18M033
Woodhead / Molex
Female Micro DC Receptacle Straight Single Keyway 250VAC/DC 4A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Female Micro DC Receptacle Straight Single Keyway 250VAC/DC 4A
Search Keywords: 8R3A00A18M033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8R3A00A18M033
-
Alias/AKA:1200700066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
9 Weeks
can ship
7/17/26