- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8R3A00A18M010
8R3A00A18M010
Woodhead / Molex
Cable Assembly PVC 1m 22AWG 3POS Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1m 22AWG 3POS Circular F
Search Keywords: 8R3A00A18M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8R3A00A18M010
-
Alias/AKA:1200700060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/10/26