- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 888033P02M050
888033P02M050
Woodhead / Molex
Cable Assembly Patch Cord 5m 24AWG 8 to 8 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 5m 24AWG 8 to 8 POS M-M
Search Keywords: 888033P02M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:888033P02M050
-
Alias/AKA:1200661456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$23.65
30
$22.70
60
$21.78
200
$20.92
500 +
$20.09
Click for Quote
Log in
to unlock special pricing