- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 888030P02M005
888030P02M005
Woodhead / Molex
Micro Change - M12 - Double Ended Cordset - 8 Poles - Plug Female Straight to Male Straight - 0.34mm² - 0.5m Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Change - M12 - Double Ended Cordset - 8 Poles - Plug Female Straight to
Male Straight - 0.34mm² - 0.5m Length
Search Keywords: 888030P02M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:888030P02M005
-
Alias/AKA:1200661455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/27/26