- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884031C02M020
884031C02M020
Woodhead / Molex
Micro Change - M12 - Double Ended Cordset - 4 Poles - Plug Female 90° to Plug Male Straight - 18AWG - 2m Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Change - M12 - Double Ended Cordset - 4 Poles - Plug Female 90°
to Plug Male Straight - 18AWG - 2m Length
Search Keywords: 884031C02M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884031C02M020
-
Alias/AKA:1200660956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/28/26