- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884030D01M040
884030D01M040
Woodhead / Molex
Cable Assembly PVC 4m 22AWG 4POS Circular to 4POS Circular F-M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 4m 22AWG 4POS Circular to 4POS Circular F-M
Search Keywords: 884030D01M040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884030D01M040
-
Alias/AKA:1200660350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/1/26