- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 883030A15M030
883030A15M030
Woodhead / Molex
Cable Assembly Shielded 3m 22AWG 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 3m 22AWG 3 POS M
Search Keywords: 883030A15M030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:883030A15M030
-
Alias/AKA:1200661539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$49.62
3
$48.63
6
$47.66
12 +
$46.71
Click for Quote
Log in
to unlock special pricing