- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8664
Woodhead / Molex
8664
Super-Safeway Plug - 2 Pole/3 Wire - NEMA 6-50A - 250V-
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Plug - 2 Pole/3 Wire - NEMA 6-50A - 250V-
Search Keywords: 8664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8664
-
Alias/AKA:1301420051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:50/Contact A
Product Guides
+
Frequently Asked Questions
Is 8664 RoHS compliant?
Yes, 8664 is RoHS compliant.
What is the lead time for 8664?
The standard lead time for 8664 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
12/30/26