- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 85369YL
85369YL
Woodhead / Molex
HOSP HI-IMPACT CONN 5-20 YLW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HOSP HI-IMPACT CONN 5-20 YLW
Search Keywords: 85369YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:85369YL
-
Alias/AKA:1301440092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$22.58
18
$21.68
63 +
$20.82
Click for Quote
Log in
to unlock special pricing