- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 85269YL
85269YL
Woodhead / Molex
Safeway - Hospital Duty Connector - 2 Pole/3 Wire - NEMA 5-15 - 125V - Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway - Hospital Duty Connector - 2 Pole/3 Wire - NEMA 5-15 - 125V - Yellow
Search Keywords: 85269YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:85269YL
-
Alias/AKA:1301440081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$34.97
12
$33.57
40 +
$32.23
Click for Quote
Log in
to unlock special pricing