- Home ›
- All Products›
- 847290023
847290023
Woodhead / Molex
USB-A RECEPTACLE 28AWG LEADS 9.0""
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
USB-A RECEPTACLE 28AWG LEADS 9.0""
Search Keywords: 847290023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:847290023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
9 Weeks
can ship
7/24/26