- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 845030D12M005
845030D12M005
Woodhead / Molex
Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset - 5 Poles - Male to Female - Straight - 26 AWG - Gray PVC Cable - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset - 5 Poles - Male to Female - Straight - 26 AWG - Gray PVC Cable - 0.50m (1.64') Length.
Search Keywords: 845030D12M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:845030D12M005
-
Alias/AKA:1300300023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
79
can ship 6/22/26
Minimum Order Quantity:
4
11 Weeks
can ship
7/15/26