- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 808S00P19M100
808S00P19M100
Woodhead / Molex
Cable Assembly PUR 10m 8 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR 10m 8 Position M12 Circular Receptacle
Search Keywords: 808S00P19M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:808S00P19M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
7/6/26