- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 808001H08M100
808001H08M100
Woodhead / Molex
Micro Change - M12 - 8Pins - Female - 90° - 10M - PVC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Change - M12 - 8Pins - Female - 90° - 10M - PVC
Search Keywords: 808001H08M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:808001H08M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
3
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$60.03
15
$57.62
30
$55.30
70
$53.10
300 +
$50.97
Click for Quote
Log in
to unlock special pricing