- Home ›
- All Products›
- 805006J06-M020
805006J06-M020
Woodhead / Molex
Cable Assembly Circular 2m 20AWG M12 Circular 5 Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 2m 20AWG M12 Circular 5 Straight
Search Keywords: 805006J06M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805006J06-M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
10
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$17.138
10
$15.580
50
$14.950
100
$14.340
300
$13.780
900 +
$13.220
Click for Quote
Log in
to unlock special pricing