- Home ›
- All Products›
- 805000J06-M020
805000J06-M020
Woodhead / Molex
Cable Assembly Circular 2m 20AWG M12 Circular 5 Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 2m 20AWG M12 Circular 5 Straight
Search Keywords: 805000J06M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805000J06-M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
7
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
7
$22.62
35
$21.73
70
$20.85
200
$20.02
600 +
$19.22
Click for Quote
Log in
to unlock special pricing