- Home ›
- All Products›
- 805000H09M200
805000H09M200
Woodhead / Molex
Female Straight 5 Pole 20 m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Female Straight 5 Pole 20 m
Search Keywords: 805000H09M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805000H09M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$201.16
3
$194.35
5
$187.82
10 +
$185.00
Click for Quote
Log in
to unlock special pricing