- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 805000A09M050
805000A09M050
Woodhead / Molex
Cable Assembly UL 2661 5m 22AWG M12 Circular 5 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Cable Assembly UL 2661 5m 22AWG M12 Circular 5 POS M Micro-Change®
Search Keywords: 805000A09M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805000A09M050
-
Alias/AKA:1200650479
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$64.74
3
$63.44
6
$62.18
12 +
$60.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT