- Home ›
- All Products›
- 804007A09M005
804007A09M005
Woodhead / Molex
Sensor Cable - Single ended - 4 Pole - 0.5m - 90° Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor Cable - Single ended - 4 Pole - 0.5m - 90° Connector
Search Keywords: 804007A09M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:804007A09M005
-
Alias/AKA:1200651660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/23/26