- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 804001A09M200
804001A09M200
Woodhead / Molex
MIC - 4 Pole - FP - 20 Meter - 90D - 22AWG - PVC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIC - 4 Pole - FP - 20 Meter - 90D - 22AWG - PVC
Search Keywords: 804001A09M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:804001A09M200
-
Alias/AKA:1200651575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26