- Home ›
- All Products›
- 8030P1H09M020
8030P1H09M020
Woodhead / Molex
Female 90 3 Pole 2 m with Led
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Female 90 3 Pole 2 m with Led
Search Keywords: 8030P1H09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8030P1H09M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$35.70
3
$34.99
6
$34.29
12 +
$33.61
Click for Quote
Log in
to unlock special pricing