- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7R6A06A19A030
7R6A06A19A030
Woodhead / Molex
Cable Assembly 7.62m 22AWG 6 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m 22AWG 6 POS M
Search Keywords: 7R6A06A19A030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7R6A06A19A030
-
Alias/AKA:1200740240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
9
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
9
$20.11
12
$19.72
24 +
$19.32
Click for Quote
Log in
to unlock special pricing