- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7R6006A19A1203
7R6006A19A1203
Woodhead / Molex
Cable Assembly PVC 0.304m 22AWG 6POS Circular M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.304m 22AWG 6POS Circular M
Search Keywords: 7R6006A19A1203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7R6006A19A1203
-
Alias/AKA:1200740249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26