- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 773030D02F200
773030D02F200
Woodhead / Molex
Cable Assembly Patch Cord 6.096m 22AWG Circular to Circular 3 to 3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 6.096m 22AWG Circular to Circular 3 to 3 POS
Search Keywords: 773030D02F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:773030D02F200
-
Alias/AKA:1200730112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$91.69
3
$89.85
6
$88.06
12 +
$86.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT