- Home ›
- All Products›
- 7379
7379
Woodhead / Molex
RECEPT 50A 250VDC 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECEPT 50A 250VDC 600VAC
Search Keywords: 7379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7379
-
Alias/AKA:1301550119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$231.77
2
$222.51
6 +
$213.61
Click for Quote
Log in
to unlock special pricing