- Home ›
- All Products›
- 70-9710
Woodhead / Molex
70-9710
FEMALE HOUSING 60A 480V RECPT
Accessories Notify Me
RoHS Compliant
Description
+
FEMALE HOUSING 60A 480V RECPT
Search Keywords: 709710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:70-9710
-
Alias/AKA:1302030943
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 70-9710 RoHS compliant?
Yes, 70-9710 is RoHS compliant.
What is the lead time for 70-9710?
The standard lead time for 70-9710 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$46.30
9
$44.46
30 +
$42.68
Click for Quote
Log in
to unlock special pricing