- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 706006D02F060
706006D02F060
Woodhead / Molex
Cable Assembly Shielded Cord Set 0.24m 22AWG 6 POS M12 Circular M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Shielded Cord Set 0.24m 22AWG 6 POS M12 Circular M Micro-Change®
Search Keywords: 706006D02F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:706006D02F060
-
Alias/AKA:1200720616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
12
9 Weeks
can ship
7/2/26