- Home ›
- All Products›
- 703006D02F0601
703006D02F0601
Woodhead / Molex
Cable Assembly PVC 1.828m 22AWG 3POS Circular M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 22AWG 3POS Circular M
Search Keywords: 703006D02F0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703006D02F0601
-
Alias/AKA:1200720303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4
$40.27
8
$38.26
16 +
$36.35
Click for Quote
Log in
to unlock special pricing