- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 703001K02F200
703001K02F200
Woodhead / Molex
Cable Assembly TPE 6.096m 18AWG 3POS Right Angle Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TPE 6.096m 18AWG 3POS Right Angle Circular F
Search Keywords: 703001K02F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703001K02F200
-
Alias/AKA:1200720274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/3/26